
CRCW12063M74FKEA | |
|---|---|
DigiKey Part Number | 541-3.74MFTR-ND - Tape & Reel (TR) 541-3.74MFCT-ND - Cut Tape (CT) 541-3.74MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063M74FKEA |
Description | RES SMD 3.74M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.74 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063M74FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.25120 | kr.6.28 |
| 50 | kr.0.20800 | kr.10.40 |
| 100 | kr.0.17370 | kr.17.37 |
| 250 | kr.0.14000 | kr.35.00 |
| 500 | kr.0.12072 | kr.60.36 |
| 1.000 | kr.0.10537 | kr.105.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07802 | kr.390.10 |
| 10.000 | kr.0.07124 | kr.712.40 |
| 15.000 | kr.0.06794 | kr.1,019.10 |
| 25.000 | kr.0.06437 | kr.1,609.25 |
| 35.000 | kr.0.06233 | kr.2,181.55 |
| 50.000 | kr.0.06039 | kr.3,019.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

