
CRCW12063K92FKEA | |
|---|---|
DigiKey Part Number | 541-3.92KFTR-ND - Tape & Reel (TR) 541-3.92KFCT-ND - Cut Tape (CT) 541-3.92KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K92FKEA |
Description | RES SMD 3.92K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K92FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-3921ELF | Bourns Inc. | 835 | 118-CR1206-FX-3921ELFCT-ND | kr.0.63000 | Direct |
| ERJ-8ENF3921V | Panasonic Industry | 64.853 | P3.92KFCT-ND | kr.1.14000 | Direct |
| RC1206FR-073K92L | YAGEO | 13.084 | 311-3.92KFRCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.25360 | kr.6.34 |
| 50 | kr.0.21040 | kr.10.52 |
| 100 | kr.0.17560 | kr.17.56 |
| 250 | kr.0.14152 | kr.35.38 |
| 500 | kr.0.12198 | kr.60.99 |
| 1.000 | kr.0.10651 | kr.106.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07896 | kr.394.80 |
| 10.000 | kr.0.07212 | kr.721.20 |
| 15.000 | kr.0.06879 | kr.1,031.85 |
| 25.000 | kr.0.06519 | kr.1,629.75 |
| 35.000 | kr.0.06313 | kr.2,209.55 |
| 50.000 | kr.0.06118 | kr.3,059.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

