CRCW12063K48FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 15.790
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.37416
Datasheet

Direct


Panasonic Industry
In Stock: 50.993
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 18.817
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03306
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.246
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 5.000
Unit Price: kr.0.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


Bourns Inc.
In Stock: 24.856
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10513
Datasheet
3.48 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063K48FKTA

DigiKey Part Number
CRCW12063K48FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12063K48FKTA
Description
RES SMD 3.48K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063K48FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063K48FKEAVishay Dale15.790541-3.48KFCT-NDkr.0.70000Direct
CRCW12063K48FKEAHPVishay Dale0CRCW12063K48FKEAHP-NDkr.0.37416Upgrade
ERJ-8ENF3481VPanasonic Industry50.993P3.48KFCT-NDkr.1.14000Direct
RC1206FR-073K48LYAGEO18.817311-3.48KFRCT-NDkr.0.63000Direct
RMCF1206FG3K48Stackpole Electronics Inc0RMCF1206FG3K48-NDkr.0.03306Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15159kr.757.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.15159
Unit Price with VAT:kr.0.18949