3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063K30FKEA

DigiKey Part Number
541-3.30KFTR-ND - Tape & Reel (TR)
541-3.30KFCT-ND - Cut Tape (CT)
541-3.30KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063K30FKEA
Description
RES SMD 3.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063K30FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33000kr.3.30
25kr.0.25360kr.6.34
50kr.0.21040kr.10.52
100kr.0.17560kr.17.56
250kr.0.14152kr.35.38
500kr.0.12198kr.60.99
1.000kr.0.10651kr.106.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07896kr.394.80
10.000kr.0.07212kr.721.20
15.000kr.0.06879kr.1,031.85
25.000kr.0.06519kr.1,629.75
35.000kr.0.06313kr.2,209.55
50.000kr.0.06118kr.3,059.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500