
CRCW12063K30FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW12063K30FHEAPTR-ND - Tape & Reel (TR) 541-CRCW12063K30FHEAPCT-ND - Cut Tape (CT) 541-CRCW12063K30FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K30FHEAP |
Description | RES SMD 3.3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K30FHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.09400 | kr.10.94 |
| 25 | kr.0.89360 | kr.22.34 |
| 50 | kr.0.77560 | kr.38.78 |
| 100 | kr.0.68350 | kr.68.35 |
| 250 | kr.0.59060 | kr.147.65 |
| 500 | kr.0.53670 | kr.268.35 |
| 1.000 | kr.0.49402 | kr.494.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43419 | kr.2,170.95 |
| 10.000 | kr.0.41385 | kr.4,138.50 |
| 15.000 | kr.0.40393 | kr.6,058.95 |
| 25.000 | kr.0.39318 | kr.9,829.50 |
| 35.000 | kr.0.38703 | kr.13,546.05 |
| 50.000 | kr.0.38120 | kr.19,060.00 |
| 60.000 | kr.0.37848 | kr.22,708.80 |
| 120.000 | kr.0.36949 | kr.44,338.80 |
| 125.000 | kr.0.36902 | kr.46,127.50 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

