MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063K01FKEAHP

DigiKey Part Number
541-CRCW12063K01FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW12063K01FKEAHPCT-ND - Cut Tape (CT)
541-CRCW12063K01FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063K01FKEAHP
Description
RES SMD 3.01K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063K01FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.76800kr.7.68
25kr.0.61200kr.15.30
50kr.0.52480kr.26.24
100kr.0.43710kr.43.71
250kr.0.37912kr.94.78
500kr.0.34534kr.172.67
1.000kr.0.31360kr.313.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26801kr.1,340.05
10.000kr.0.25290kr.2,529.00
15.000kr.0.24554kr.3,683.10
25.000kr.0.23757kr.5,939.25
35.000kr.0.23300kr.8,155.00
50.000kr.0.22868kr.11,434.00
60.000kr.0.22666kr.13,599.60
120.000kr.0.21999kr.26,398.80
125.000kr.0.21964kr.27,455.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750