
CRCW12063K00JNEA | |
|---|---|
DigiKey Part Number | 541-3.0KETR-ND - Tape & Reel (TR) 541-3.0KECT-ND - Cut Tape (CT) 541-3.0KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K00JNEA |
Description | RES SMD 3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 25 | kr.0.22000 | kr.5.50 |
| 50 | kr.0.18040 | kr.9.02 |
| 100 | kr.0.15100 | kr.15.10 |
| 250 | kr.0.12084 | kr.30.21 |
| 500 | kr.0.10380 | kr.51.90 |
| 1.000 | kr.0.09030 | kr.90.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05610 | kr.280.50 |
| 10.000 | kr.0.04860 | kr.486.00 |
| 15.000 | kr.0.04828 | kr.724.20 |
| 25.000 | kr.0.04791 | kr.1,197.75 |
| 35.000 | kr.0.04769 | kr.1,669.15 |
| 50.000 | kr.0.04747 | kr.2,373.50 |
| 60.000 | kr.0.04737 | kr.2,842.20 |
| 120.000 | kr.0.04701 | kr.5,641.20 |
| 125.000 | kr.0.04699 | kr.5,873.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

