
CRCW12063K00FKEA | |
|---|---|
DigiKey Part Number | 541-3.00KFTR-ND - Tape & Reel (TR) 541-3.00KFCT-ND - Cut Tape (CT) 541-3.00KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K00FKEA |
Description | RES SMD 3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08033 | kr.401.65 |
| 10.000 | kr.0.07298 | kr.729.80 |
| 15.000 | kr.0.06999 | kr.1,049.85 |
| 25.000 | kr.0.06632 | kr.1,658.00 |
| 35.000 | kr.0.06423 | kr.2,248.05 |
| 50.000 | kr.0.06133 | kr.3,066.50 |
| 60.000 | kr.0.06120 | kr.3,672.00 |
| 120.000 | kr.0.05826 | kr.6,991.20 |
| 125.000 | kr.0.05811 | kr.7,263.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.31600 | kr.3.16 |
| 25 | kr.0.24240 | kr.6.06 |
| 50 | kr.0.20120 | kr.10.06 |
| 100 | kr.0.16830 | kr.16.83 |
| 250 | kr.0.13572 | kr.33.93 |
| 500 | kr.0.11700 | kr.58.50 |
| 1.000 | kr.0.10223 | kr.102.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31400 | kr.3.14 |
| 25 | kr.0.24080 | kr.6.02 |
| 50 | kr.0.19960 | kr.9.98 |
| 100 | kr.0.16700 | kr.16.70 |
| 250 | kr.0.13464 | kr.33.66 |
| 500 | kr.0.11610 | kr.58.05 |
| 1.000 | kr.0.10144 | kr.101.44 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

