39 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120639R0JNEA

DigiKey Part Number
541-39ETR-ND - Tape & Reel (TR)
541-39ECT-ND - Cut Tape (CT)
541-39EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120639R0JNEA
Description
RES SMD 39 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120639R0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120639R0JNEAHPVishay Dale3.017541-39UACT-NDkr.1.78000Upgrade
ERJ-8GEYJ390VPanasonic Industry184.781P39ECT-NDkr.0.95000Direct
RMCF1206JT39R0Stackpole Electronics Inc17.324RMCF1206JT39R0CT-NDkr.0.63000Direct
ERJ-P08J390VPanasonic Industry11.441P39ALCT-NDkr.1.08000Upgrade
CR1206-JW-390ELFBourns Inc.20.590118-CR1206-JW-390ELFCT-NDkr.0.63000Similar
In-Stock: 3.851
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
25kr.0.23080kr.5.77
50kr.0.19020kr.9.51
100kr.0.15850kr.15.85
250kr.0.12704kr.31.76
500kr.0.10904kr.54.52
1.000kr.0.09485kr.94.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06959kr.347.95
10.000kr.0.06331kr.633.10
15.000kr.0.06025kr.903.75
25.000kr.0.05695kr.1,423.75
35.000kr.0.05505kr.1,926.75
50.000kr.0.05327kr.2,663.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750