MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206390RFKEAHP

DigiKey Part Number
541-390UTR-ND - Tape & Reel (TR)
541-390UCT-ND - Cut Tape (CT)
541-390UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206390RFKEAHP
Description
RES SMD 390 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206390RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.96600kr.9.66
25kr.0.78320kr.19.58
50kr.0.67720kr.33.86
100kr.0.59390kr.59.39
250kr.0.50944kr.127.36
500kr.0.46080kr.230.40
1.000kr.0.42221kr.422.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36765kr.1,838.25
10.000kr.0.31096kr.3,109.60
15.000kr.0.30622kr.4,593.30
25.000kr.0.30132kr.7,533.00
35.000kr.0.30038kr.10,513.30
50.000kr.0.29945kr.14,972.50
60.000kr.0.29901kr.17,940.60
120.000kr.0.29746kr.35,695.20
125.000kr.0.29738kr.37,172.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750