MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206360RFKEAHP

DigiKey Part Number
541-360UTR-ND - Tape & Reel (TR)
541-360UCT-ND - Cut Tape (CT)
541-360UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206360RFKEAHP
Description
RES SMD 360 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206360RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.143
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28899kr.1,444.95
10.000kr.0.28307kr.2,830.70
15.000kr.0.28177kr.4,226.55
25.000kr.0.28028kr.7,007.00
35.000kr.0.27939kr.9,778.65
50.000kr.0.27518kr.13,759.00
60.000kr.0.27476kr.16,485.60
120.000kr.0.26905kr.32,286.00
125.000kr.0.26865kr.33,581.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.68000kr.1.68
10kr.0.88400kr.8.84
25kr.0.69680kr.17.42
50kr.0.61140kr.30.57
100kr.0.45410kr.45.41
250kr.0.38880kr.97.20
500kr.0.37772kr.188.86
1.000kr.0.34501kr.345.01
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.87700kr.8.77
25kr.0.69120kr.17.28
50kr.0.60680kr.30.34
100kr.0.45060kr.45.06
250kr.0.38580kr.96.45
500kr.0.37478kr.187.39
1.000kr.0.34234kr.342.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500