
CRCW120633R2FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW120633R2FKEBTR-ND - Tape & Reel (TR) 541-CRCW120633R2FKEBCT-ND - Cut Tape (CT) 541-CRCW120633R2FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120633R2FKEB |
Description | RES SMD 33.2 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633R2FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120633R2FKEAC | Vishay Dale | 22.504 | 541-CRCW120633R2FKEACCT-ND | kr.0.70000 | Similar |
| CRCW120633R2FKEBC | Vishay Dale | 0 | CRCW120633R2FKEBC-ND | kr.0.05724 | Similar |
| ERJ-8ENF33R2V | Panasonic Industry | 28.325 | P33.2FCT-ND | kr.1.14000 | Direct |
| RMCF1206FG33R2 | Stackpole Electronics Inc | 0 | RMCF1206FG33R2-ND | kr.0.03306 | Direct |
| RMCF1206FT33R2 | Stackpole Electronics Inc | 13.587 | RMCF1206FT33R2CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.24360 | kr.6.09 |
| 50 | kr.0.20160 | kr.10.08 |
| 100 | kr.0.16930 | kr.16.93 |
| 250 | kr.0.13620 | kr.34.05 |
| 500 | kr.0.11730 | kr.58.65 |
| 1.000 | kr.0.10252 | kr.102.52 |
| 5.000 | kr.0.07896 | kr.394.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

