
CRCW120633R2FKEAHP | |
|---|---|
DigiKey Part Number | 541-33.2UTR-ND - Tape & Reel (TR) 541-33.2UCT-ND - Cut Tape (CT) 541-33.2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120633R2FKEAHP |
Description | RES SMD 33.2 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633R2FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.0.97000 | kr.9.70 |
| 25 | kr.0.78120 | kr.19.53 |
| 50 | kr.0.67460 | kr.33.73 |
| 100 | kr.0.58960 | kr.58.96 |
| 250 | kr.0.50468 | kr.126.17 |
| 500 | kr.0.45560 | kr.227.80 |
| 1.000 | kr.0.41673 | kr.416.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34104 | kr.1,705.20 |
| 10.000 | kr.0.32356 | kr.3,235.60 |
| 15.000 | kr.0.31504 | kr.4,725.60 |
| 25.000 | kr.0.30581 | kr.7,645.25 |
| 35.000 | kr.0.30052 | kr.10,518.20 |
| 50.000 | kr.0.29552 | kr.14,776.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

