CRCW1206332KFKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00836
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.01849
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 20.108
Unit Price: kr.0.09000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.01917
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 12.577
Unit Price: kr.0.08000
Datasheet
332 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206332KFKEBC

DigiKey Part Number
CRCW1206332KFKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206332KFKEBC
Description
RES 332K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206332KFKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206332KFKEBVishay Dale0CRCW1206332KFKEB-NDkr.0.00836Upgrade
CRCW1206332KFKTBVishay Dale0CRCW1206332KFKTB-NDkr.0.01849Upgrade
CRCW1206332KFKEACVishay Dale20.108541-CRCW1206332KFKEACCT-NDkr.0.09000Parametric Equivalent
CRGH1206F332KTE Connectivity Passive Product0CRGH1206F332K-NDkr.0.01917Upgrade
RMCF1206FG332KStackpole Electronics Inc12.577RMCF1206FG332KCT-NDkr.0.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05724kr.2,862.00
Unit Price without VAT:kr.0.05724
Unit Price with VAT:kr.0.07155