30 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120630R0JNEA

DigiKey Part Number
541-30ETR-ND - Tape & Reel (TR)
541-30ECT-ND - Cut Tape (CT)
541-30EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120630R0JNEA
Description
RES SMD 30 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120630R0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8GEYJ300VPanasonic Industry50.347P30ECT-NDkr.0.96000Direct
ERJ-P08J300VPanasonic Industry6.124P30ALCT-NDkr.1.09000Upgrade
CR1206-JW-300ELFBourns Inc.68.689118-CR1206-JW-300ELFCT-NDkr.0.64000Similar
In-Stock: 14.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30800kr.3.08
25kr.0.23320kr.5.83
50kr.0.19240kr.9.62
100kr.0.16030kr.16.03
250kr.0.12844kr.32.11
500kr.0.11026kr.55.13
1.000kr.0.09589kr.95.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07036kr.351.80
10.000kr.0.06400kr.640.00
15.000kr.0.06092kr.913.80
25.000kr.0.05757kr.1,439.25
35.000kr.0.05566kr.1,948.10
50.000kr.0.05386kr.2,693.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000