
CRCW120630R0JNEA | |
|---|---|
DigiKey Part Number | 541-30ETR-ND - Tape & Reel (TR) 541-30ECT-ND - Cut Tape (CT) 541-30EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120630R0JNEA |
Description | RES SMD 30 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120630R0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ300V | Panasonic Industry | 50.347 | P30ECT-ND | kr.0.96000 | Direct |
| ERJ-P08J300V | Panasonic Industry | 6.124 | P30ALCT-ND | kr.1.09000 | Upgrade |
| CR1206-JW-300ELF | Bourns Inc. | 68.689 | 118-CR1206-JW-300ELFCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30800 | kr.3.08 |
| 25 | kr.0.23320 | kr.5.83 |
| 50 | kr.0.19240 | kr.9.62 |
| 100 | kr.0.16030 | kr.16.03 |
| 250 | kr.0.12844 | kr.32.11 |
| 500 | kr.0.11026 | kr.55.13 |
| 1.000 | kr.0.09589 | kr.95.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07036 | kr.351.80 |
| 10.000 | kr.0.06400 | kr.640.00 |
| 15.000 | kr.0.06092 | kr.913.80 |
| 25.000 | kr.0.05757 | kr.1,439.25 |
| 35.000 | kr.0.05566 | kr.1,948.10 |
| 50.000 | kr.0.05386 | kr.2,693.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

