MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120630K1FKEAHP

DigiKey Part Number
541-CRCW120630K1FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW120630K1FKEAHPCT-ND - Cut Tape (CT)
541-CRCW120630K1FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120630K1FKEAHP
Description
RES SMD 30.1K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120630K1FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.053
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.96600kr.9.66
25kr.0.78320kr.19.58
50kr.0.67720kr.33.86
100kr.0.56130kr.56.13
250kr.0.50944kr.127.36
500kr.0.46080kr.230.40
1.000kr.0.42483kr.424.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36765kr.1,838.25
10.000kr.0.33100kr.3,310.00
15.000kr.0.32619kr.4,892.85
25.000kr.0.32121kr.8,030.25
35.000kr.0.31691kr.11,091.85
50.000kr.0.31265kr.15,632.50
60.000kr.0.31219kr.18,731.40
120.000kr.0.30924kr.37,108.80
125.000kr.0.30882kr.38,602.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750