MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206300KFKEAHP

DigiKey Part Number
541-300KUTR-ND - Tape & Reel (TR)
541-300KUCT-ND - Cut Tape (CT)
541-300KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206300KFKEAHP
Description
RES SMD 300K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206300KFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.654
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.96600kr.9.66
25kr.0.78320kr.19.58
50kr.0.67720kr.33.86
100kr.0.53380kr.53.38
250kr.0.48308kr.120.77
500kr.0.46080kr.230.40
1.000kr.0.42221kr.422.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36765kr.1,838.25
10.000kr.0.34929kr.3,492.90
15.000kr.0.33950kr.5,092.50
25.000kr.0.31459kr.7,864.75
35.000kr.0.31030kr.10,860.50
50.000kr.0.30605kr.15,302.50
60.000kr.0.30559kr.18,335.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750