
CRCW12062R74FKEA | |
---|---|
DigiKey Part Number | 541-2.74FFTR-ND - Tape & Reel (TR) 541-2.74FFCT-ND - Cut Tape (CT) 541-2.74FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R74FKEA |
Description | RES SMD 2.74 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R74FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.35800 | kr.3.58 |
25 | kr.0.27920 | kr.6.98 |
50 | kr.0.23160 | kr.11.58 |
100 | kr.0.19460 | kr.19.46 |
250 | kr.0.15796 | kr.39.49 |
500 | kr.0.13684 | kr.68.42 |
1.000 | kr.0.12032 | kr.120.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.09585 | kr.479.25 |
10.000 | kr.0.08805 | kr.880.50 |
15.000 | kr.0.08425 | kr.1,263.75 |
25.000 | kr.0.07483 | kr.1,870.75 |
35.000 | kr.0.07117 | kr.2,490.95 |
50.000 | kr.0.06753 | kr.3,376.50 |
60.000 | kr.0.06740 | kr.4,044.00 |
120.000 | kr.0.06692 | kr.8,030.40 |
125.000 | kr.0.06689 | kr.8,361.25 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |