2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R70JNEA

DigiKey Part Number
541-2.7ETR-ND - Tape & Reel (TR)
541-2.7ECT-ND - Cut Tape (CT)
541-2.7EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062R70JNEA
Description
RES SMD 2.7 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R70JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062R70JNEAHPVishay Dale17.645541-2.7UACT-NDkr.2.16000Upgrade
CRCW12062R70JNEAIFVishay Dale12.777541-CRCW12062R70JNEAIFCT-NDkr.2.98000Similar
AC1206FR-072R7LYAGEO2.118YAG3862CT-NDkr.1.01000Upgrade
RMCF1206FT2R70Stackpole Electronics Inc50.094RMCF1206FT2R70CT-NDkr.0.63000Upgrade
In-Stock: 16.061
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
25kr.0.23080kr.5.77
50kr.0.19020kr.9.51
100kr.0.15850kr.15.85
250kr.0.12680kr.31.70
500kr.0.10880kr.54.40
1.000kr.0.09466kr.94.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06946kr.347.30
10.000kr.0.06320kr.632.00
15.000kr.0.06015kr.902.25
25.000kr.0.05684kr.1,421.00
35.000kr.0.05495kr.1,923.25
50.000kr.0.05317kr.2,658.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750