CRCW12062R10FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04789
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.36596
Datasheet

Similar


YAGEO
In Stock: 4.900
Unit Price: kr.0.95000
Datasheet
2.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R10FNEA

DigiKey Part Number
541-2.10FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12062R10FNEA
Description
RES SMD 2.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R10FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT2R10Stackpole Electronics Inc0RMCF1206FT2R10-NDkr.0.04789Direct
AA1206FR-072R1LYAGEO0AA1206FR-072R1L-NDkr.0.36596Upgrade
RC1206FR-072R1LYAGEO4.900311-2.10FRCT-NDkr.0.95000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09950kr.1,492.50
Unit Price without VAT:kr.0.09950
Unit Price with VAT:kr.0.12438