CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R10FKEA

DigiKey Part Number
541-2.10FFTR-ND - Tape & Reel (TR)
541-2.10FFCT-ND - Cut Tape (CT)
541-2.10FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062R10FKEA
Description
RES SMD 2.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R10FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.697
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.35800kr.3.58
25kr.0.27640kr.6.91
50kr.0.23040kr.11.52
100kr.0.19390kr.19.39
250kr.0.15744kr.39.36
500kr.0.13658kr.68.29
1.000kr.0.11994kr.119.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09550kr.477.50
10.000kr.0.08772kr.877.20
15.000kr.0.07873kr.1,180.95
25.000kr.0.06811kr.1,702.75
35.000kr.0.06447kr.2,256.45
50.000kr.0.06086kr.3,043.00
60.000kr.0.06073kr.3,643.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250