
CRCW12062R00FKTA | |
---|---|
DigiKey Part Number | 541-CRCW12062R00FKTATR-ND - Tape & Reel (TR) 541-CRCW12062R00FKTACT-ND - Cut Tape (CT) 541-CRCW12062R00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R00FKTA |
Description | RES SMD 2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R00FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.53800 | kr.5.38 |
25 | kr.0.42000 | kr.10.50 |
50 | kr.0.35460 | kr.17.73 |
100 | kr.0.27460 | kr.27.46 |
250 | kr.0.22988 | kr.57.47 |
500 | kr.0.21644 | kr.108.22 |
1.000 | kr.0.19891 | kr.198.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.16475 | kr.823.75 |
10.000 | kr.0.13663 | kr.1,366.30 |
15.000 | kr.0.12919 | kr.1,937.85 |
25.000 | kr.0.12839 | kr.3,209.75 |
35.000 | kr.0.12791 | kr.4,476.85 |
50.000 | kr.0.12079 | kr.6,039.50 |
60.000 | kr.0.12058 | kr.7,234.80 |
120.000 | kr.0.11982 | kr.14,378.40 |
125.000 | kr.0.11978 | kr.14,972.50 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |