CRCW12062M20JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 9.838
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 48.914
Unit Price: kr.0.95000
Datasheet

Direct


YAGEO
In Stock: 42.758
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 152.230
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 178
Unit Price: kr.1.59000
Datasheet

Similar


YAGEO
In Stock: 2.501
Unit Price: kr.0.63000
Datasheet
2.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062M20JNTA

DigiKey Part Number
CRCW12062M20JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12062M20JNTA
Description
RES SMD 2.2M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062M20JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062M20JNEAVishay Dale9.838541-2.2MECT-NDkr.0.63000Direct
ERJ-8GEYJ225VPanasonic Industry48.914P2.2MECT-NDkr.0.95000Direct
RC1206JR-072M2LYAGEO42.758311-2.2MERCT-NDkr.0.63000Direct
RMCF1206JT2M20Stackpole Electronics Inc152.230RMCF1206JT2M20CT-NDkr.0.63000Direct
RV1206FR-072M2LYAGEO17813-RV1206FR-072M2LCT-NDkr.1.59000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14415kr.720.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.14415
Unit Price with VAT:kr.0.18019