
CRCW12062K70JNEAHP | |
|---|---|
DigiKey Part Number | 541-2.7KUATR-ND - Tape & Reel (TR) 541-2.7KUACT-ND - Cut Tape (CT) 541-2.7KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K70JNEAHP |
Description | RES SMD 2.7K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K70JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.64000 | kr.6.40 |
| 25 | kr.0.50680 | kr.12.67 |
| 50 | kr.0.43140 | kr.21.57 |
| 100 | kr.0.37180 | kr.37.18 |
| 250 | kr.0.31208 | kr.78.02 |
| 500 | kr.0.27738 | kr.138.69 |
| 1.000 | kr.0.25005 | kr.250.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21048 | kr.1,052.40 |
| 10.000 | kr.0.19751 | kr.1,975.10 |
| 15.000 | kr.0.19119 | kr.2,867.85 |
| 25.000 | kr.0.18434 | kr.4,608.50 |
| 35.000 | kr.0.18041 | kr.6,314.35 |
| 50.000 | kr.0.17670 | kr.8,835.00 |
| 60.000 | kr.0.17497 | kr.10,498.20 |
| 120.000 | kr.0.16925 | kr.20,310.00 |
| 125.000 | kr.0.16895 | kr.21,118.75 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

