Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW12062K61FKTA | |
|---|---|
DigiKey Part Number | CRCW12062K61FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062K61FKTA |
Description | RES SMD 2.61K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K61FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K61FKEA | Vishay Dale | 34.497 | 541-2.61KFCT-ND | kr.0.70000 | Direct |
| CRCW12062K61FKEAHP | Vishay Dale | 0 | CRCW12062K61FKEAHP-ND | kr.0.36421 | Upgrade |
| ERJ-8ENF2611V | Panasonic Industry | 28.105 | P2.61KFCT-ND | kr.1.14000 | Direct |
| RC1206FR-072K61L | YAGEO | 18.440 | 311-2.61KFRCT-ND | kr.0.63000 | Direct |
| RMCF1206FG2K61 | Stackpole Electronics Inc | 0 | RMCF1206FG2K61-ND | kr.0.03306 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15041 | kr.752.05 |
| Unit Price without VAT: | kr.0.15041 |
|---|---|
| Unit Price with VAT: | kr.0.18801 |










