
CRCW12062K49FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.49KUTR-ND - Tape & Reel (TR) 541-2.49KUCT-ND - Cut Tape (CT) 541-2.49KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K49FKEAHP |
Description | RES SMD 2.49K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K49FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.73800 | kr.18.45 |
| 50 | kr.0.63400 | kr.31.70 |
| 100 | kr.0.55410 | kr.55.41 |
| 250 | kr.0.47244 | kr.118.11 |
| 500 | kr.0.42554 | kr.212.77 |
| 1.000 | kr.0.38839 | kr.388.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31645 | kr.1,582.25 |
| 10.000 | kr.0.29977 | kr.2,997.70 |
| 15.000 | kr.0.29164 | kr.4,374.60 |
| 25.000 | kr.0.28282 | kr.7,070.50 |
| 35.000 | kr.0.27777 | kr.9,721.95 |
| 50.000 | kr.0.27300 | kr.13,650.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

