2.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K40FKEAHP

DigiKey Part Number
541-CRCW12062K40FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW12062K40FKEAHPCT-ND - Cut Tape (CT)
541-CRCW12062K40FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062K40FKEAHP
Description
RES SMD 2.4K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K40FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.01400kr.10.14
25kr.0.81920kr.20.48
50kr.0.70880kr.35.44
100kr.0.62130kr.62.13
250kr.0.53308kr.133.27
500kr.0.48210kr.241.05
1.000kr.0.44171kr.441.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36275kr.1,813.75
10.000kr.0.34460kr.3,446.00
15.000kr.0.33575kr.5,036.25
25.000kr.0.32616kr.8,154.00
35.000kr.0.32066kr.11,223.10
50.000kr.0.31547kr.15,773.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500