CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K21FKTA

DigiKey Part Number
541-CRCW12062K21FKTATR-ND - Tape & Reel (TR)
541-CRCW12062K21FKTACT-ND - Cut Tape (CT)
541-CRCW12062K21FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062K21FKTA
Description
RES SMD 2.21K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K21FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.50600kr.5.06
25kr.0.39680kr.9.92
50kr.0.33400kr.16.70
100kr.0.28540kr.28.54
250kr.0.23628kr.59.07
500kr.0.20812kr.104.06
1.000kr.0.18394kr.183.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11764kr.588.20
10.000kr.0.10965kr.1,096.50
15.000kr.0.10904kr.1,635.60
25.000kr.0.10834kr.2,708.50
35.000kr.0.10792kr.3,777.20
50.000kr.0.10750kr.5,375.00
60.000kr.0.10730kr.6,438.00
120.000kr.0.10662kr.12,794.40
125.000kr.0.10658kr.13,322.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500