CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K20JNEB

DigiKey Part Number
541-CRCW12062K20JNEBTR-ND - Tape & Reel (TR)
541-CRCW12062K20JNEBCT-ND - Cut Tape (CT)
541-CRCW12062K20JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062K20JNEB
Description
RES SMD 2.2K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K20JNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.767
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.29400kr.2.94
25kr.0.22520kr.5.63
50kr.0.18440kr.9.22
100kr.0.15420kr.15.42
250kr.0.12340kr.30.85
500kr.0.10586kr.52.93
1.000kr.0.09210kr.92.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06042kr.604.20
20.000kr.0.05484kr.1,096.80
30.000kr.0.05174kr.1,552.20
50.000kr.0.04864kr.2,432.00
100.000kr.0.04461kr.4,461.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000