2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K20FKEAHP

DigiKey Part Number
541-2.20KUTR-ND - Tape & Reel (TR)
541-2.20KUCT-ND - Cut Tape (CT)
541-2.20KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062K20FKEAHP
Description
RES SMD 2.2K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K20FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062K20FKTAHPVishay Dale4.785541-CRCW12062K20FKTAHPCT-NDkr.9.38000Parametric Equivalent
In-Stock: 3.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.83700kr.8.37
25kr.0.66680kr.16.67
50kr.0.57320kr.28.66
100kr.0.49770kr.49.77
250kr.0.42276kr.105.69
500kr.0.37926kr.189.63
1.000kr.0.34483kr.344.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26549kr.1,327.45
10.000kr.0.25053kr.2,505.30
15.000kr.0.24324kr.3,648.60
25.000kr.0.23534kr.5,883.50
35.000kr.0.23081kr.8,078.35
50.000kr.0.22653kr.11,326.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750