CRCW-P 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K20FHEAP

DigiKey Part Number
541-CRCW12062K20FHEAPTR-ND - Tape & Reel (TR)
541-CRCW12062K20FHEAPCT-ND - Cut Tape (CT)
541-CRCW12062K20FHEAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062K20FHEAP
Description
RES SMD 2.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K20FHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.09400kr.10.94
25kr.0.89360kr.22.34
50kr.0.77560kr.38.78
100kr.0.68350kr.68.35
250kr.0.59060kr.147.65
500kr.0.53670kr.268.35
1.000kr.0.49402kr.494.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43419kr.2,170.95
10.000kr.0.41385kr.4,138.50
15.000kr.0.40393kr.6,058.95
25.000kr.0.39318kr.9,829.50
35.000kr.0.38703kr.13,546.05
50.000kr.0.38120kr.19,060.00
60.000kr.0.37848kr.22,708.80
120.000kr.0.36949kr.44,338.80
125.000kr.0.36902kr.46,127.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250