CRCW12062K00JNEAIF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 50.130
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.35612
Datasheet

Similar


Bourns Inc.
In Stock: 9.652
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9.175
Unit Price: kr.0.63000
Datasheet
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K00JNEAIF

DigiKey Part Number
CRCW12062K00JNEAIF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12062K00JNEAIF
Description
RES SMD 2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K00JNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062K00JNEACVishay Dale50.130541-CRCW12062K00JNEACCT-NDkr.0.63000Similar
CRCW12062K00JNEBVishay Dale0CRCW12062K00JNEB-NDkr.0.05327Similar
CRCW12062K00JNECVishay Dale0CRCW12062K00JNEC-NDkr.0.05327Similar
CRCW12062K00JNTBVishay Dale0CRCW12062K00JNTB-NDkr.0.12994Similar
CRCW12062K00JNTCVishay Dale0CRCW12062K00JNTC-NDkr.0.11826Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64995kr.3,249.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64995
Unit Price with VAT:kr.0.81244