
CRCW12062K00FKEB | |
---|---|
DigiKey Part Number | 541-CRCW12062K00FKEBTR-ND - Tape & Reel (TR) 541-CRCW12062K00FKEBCT-ND - Cut Tape (CT) 541-CRCW12062K00FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K00FKEB |
Description | RES SMD 2K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K00FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.32000 | kr.3.20 |
25 | kr.0.24560 | kr.6.14 |
50 | kr.0.20360 | kr.10.18 |
100 | kr.0.12540 | kr.12.54 |
250 | kr.0.10392 | kr.25.98 |
500 | kr.0.09434 | kr.47.17 |
1.000 | kr.0.08806 | kr.88.06 |
5.000 | kr.0.07971 | kr.398.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.06902 | kr.690.20 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |