
CRCW12062K00DHEAP | |
---|---|
DigiKey Part Number | 541-2.0KBATR-ND - Tape & Reel (TR) 541-2.0KBACT-ND - Cut Tape (CT) 541-2.0KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K00DHEAP |
Description | RES SMD 2K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K00DHEAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.09400 | kr.10.94 |
25 | kr.0.89360 | kr.22.34 |
50 | kr.0.77560 | kr.38.78 |
100 | kr.0.63680 | kr.63.68 |
250 | kr.0.57292 | kr.143.23 |
500 | kr.0.53670 | kr.268.35 |
1.000 | kr.0.49402 | kr.494.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.43419 | kr.2,170.95 |
10.000 | kr.0.39771 | kr.3,977.10 |
15.000 | kr.0.38604 | kr.5,790.60 |
25.000 | kr.0.37421 | kr.9,355.25 |
35.000 | kr.0.37309 | kr.13,058.15 |
50.000 | kr.0.37199 | kr.18,599.50 |
60.000 | kr.0.37146 | kr.22,287.60 |
120.000 | kr.0.36949 | kr.44,338.80 |
125.000 | kr.0.36902 | kr.46,127.50 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |