
CRCW1206294RFKEAHP | |
|---|---|
DigiKey Part Number | 541-294UTR-ND - Tape & Reel (TR) 541-294UCT-ND - Cut Tape (CT) 541-294UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206294RFKEAHP |
Description | RES SMD 294 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 294 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206294RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.95700 | kr.9.57 |
| 25 | kr.0.77600 | kr.19.40 |
| 50 | kr.0.67080 | kr.33.54 |
| 100 | kr.0.60170 | kr.60.17 |
| 250 | kr.0.51556 | kr.128.89 |
| 500 | kr.0.48032 | kr.240.16 |
| 1.000 | kr.0.44462 | kr.444.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36421 | kr.1,821.05 |
| 10.000 | kr.0.34112 | kr.3,411.20 |
| 15.000 | kr.0.32643 | kr.4,896.45 |
| 25.000 | kr.0.31164 | kr.7,791.00 |
| 35.000 | kr.0.31067 | kr.10,873.45 |
| 50.000 | kr.0.30972 | kr.15,486.00 |
| 60.000 | kr.0.30926 | kr.18,555.60 |
| 120.000 | kr.0.30634 | kr.36,760.80 |
| 125.000 | kr.0.30592 | kr.38,240.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

