Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW120627K0JNTB | |
|---|---|
DigiKey Part Number | CRCW120627K0JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120627K0JNTB |
Description | RES SMD 27K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120627K0JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120627K0JNEAC | Vishay Dale | 0 | CRCW120627K0JNEAC-ND | kr.0.04977 | Similar |
| CRCW120627K0JNEBC | Vishay Dale | 0 | CRCW120627K0JNEBC-ND | kr.0.04977 | Similar |
| CRCW120627K0FHEAP | Vishay Dale | 0 | CRCW120627K0FHEAP-ND | kr.0.45080 | Parametric Equivalent |
| CRCW120627K0FKTA | Vishay Dale | 0 | CRCW120627K0FKTA-ND | kr.0.15159 | Parametric Equivalent |
| CRCW120627K0JNTA | Vishay Dale | 0 | CRCW120627K0JNTA-ND | kr.0.14380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12994 | kr.1,299.40 |
| Unit Price without VAT: | kr.0.12994 |
|---|---|
| Unit Price with VAT: | kr.0.16243 |






