CRCW1206270RFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15940
Datasheet

Direct


Panasonic Industry
In Stock: 83.513
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.096
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 5.976
Unit Price: kr.0.95000
Datasheet
270 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206270RFKEB

DigiKey Part Number
CRCW1206270RFKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206270RFKEB
Description
RES SMD 270 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
270 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206270RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206270RFKEACVishay Dale0541-4192-1-NDkr.0.70000Similar
CRCW1206270RFKEBCVishay Dale0CRCW1206270RFKEBC-NDkr.0.05724Similar
CRCW1206270RFKTAVishay Dale0CRCW1206270RFKTA-NDkr.0.15940Parametric Equivalent
ERJ-8ENF2700VPanasonic Industry83.513P270FCT-NDkr.1.14000Direct
RMCF1206FT270RStackpole Electronics Inc1.096RMCF1206FT270RCT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06234kr.1,246.80
Unit Price without VAT:kr.0.06234
Unit Price with VAT:kr.0.07793