CRCW1206255KFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 27.461
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Dale
In Stock: 6.203
Unit Price: kr.1.90000
Datasheet

Direct


Panasonic Industry
In Stock: 29.878
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 5.937
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03306
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6.322
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 7.293
Unit Price: kr.0.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


Bourns Inc.
In Stock: 895
Unit Price: kr.0.63000
Datasheet
255 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206255KFKTA

DigiKey Part Number
CRCW1206255KFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206255KFKTA
Description
RES SMD 255K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
255 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206255KFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206255KFKEAVishay Dale27.461541-255KFCT-NDkr.0.70000Direct
CRCW1206255KFKEAHPVishay Dale6.203541-CRCW1206255KFKEAHPCT-NDkr.1.90000Upgrade
ERJ-8ENF2553VPanasonic Industry29.878P255KFCT-NDkr.1.14000Direct
RC1206FR-07255KLYAGEO5.937311-255KFRCT-NDkr.0.63000Direct
RMCF1206FG255KStackpole Electronics Inc0RMCF1206FG255K-NDkr.0.03306Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15264kr.763.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.15264
Unit Price with VAT:kr.0.19080