CRCW1206240RJNTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.07162
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.07162
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.08970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22937
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.19846
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.07665
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.20693
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.18698
Datasheet

Direct


Panasonic Industry
In Stock: 127.833
Unit Price: kr.1.37000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03962
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 130.107
Unit Price: kr.0.91000
Datasheet

Similar


Bourns Inc.
In Stock: 24.070
Unit Price: kr.0.91000
Datasheet
240 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206240RJNTC

DigiKey Part Number
CRCW1206240RJNTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206240RJNTC
Description
RES SMD 240 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206240RJNTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206240RJNEACVishay Dale0CRCW1206240RJNEAC-NDkr.0.07162Similar
CRCW1206240RJNEBCVishay Dale0CRCW1206240RJNEBC-NDkr.0.07162Similar
CRCW1206240RFKEBVishay Dale0CRCW1206240RFKEB-NDkr.0.08970Parametric Equivalent
CRCW1206240RFKTAVishay Dale0CRCW1206240RFKTA-NDkr.0.22937Parametric Equivalent
CRCW1206240RFKTBVishay Dale0CRCW1206240RFKTB-NDkr.0.19846Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.11826kr.2,365.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.11826
Unit Price with VAT:kr.0.14783