
| CRCW1206240RFKEAC | |
|---|---|
| DigiKey Part Number | 541-CRCW1206240RFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206240RFKEACCT-ND - Cut Tape (CT) 541-CRCW1206240RFKEACDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW1206240RFKEAC | 
| Description | RES 240 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 240 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW1206240RFKEAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.30100 | kr.3.01 | 
| 25 | kr.0.23040 | kr.5.76 | 
| 50 | kr.0.19080 | kr.9.54 | 
| 100 | kr.0.15940 | kr.15.94 | 
| 250 | kr.0.12800 | kr.32.00 | 
| 500 | kr.0.11008 | kr.55.04 | 
| 1.000 | kr.0.09594 | kr.95.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07500 | kr.375.00 | 
| 10.000 | kr.0.06223 | kr.622.30 | 
| 15.000 | kr.0.05845 | kr.876.75 | 
| 25.000 | kr.0.05465 | kr.1,366.25 | 
| 35.000 | kr.0.05441 | kr.1,904.35 | 
| 50.000 | kr.0.05417 | kr.2,708.50 | 
| 60.000 | kr.0.05405 | kr.3,243.00 | 
| 120.000 | kr.0.05365 | kr.6,438.00 | 
| 125.000 | kr.0.05363 | kr.6,703.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark