Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar

CRCW120623R2FKTA | |
|---|---|
DigiKey Part Number | CRCW120623R2FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120623R2FKTA |
Description | RES SMD 23.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120623R2FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120623R2FKEA | Vishay Dale | 17.068 | 541-CRCW120623R2FKEACT-ND | kr.0.70000 | Direct |
| CRCW120623R2FKEAHP | Vishay Dale | 0 | CRCW120623R2FKEAHP-ND | kr.0.36421 | Upgrade |
| ERJ-8ENF23R2V | Panasonic Industry | 280.532 | P23.2FCT-ND | kr.1.14000 | Direct |
| RC1206FR-0723R2L | YAGEO | 0 | 311-23.2FRTR-ND | kr.0.06729 | Direct |
| RMCF1206FT23R2 | Stackpole Electronics Inc | 12.189 | 738-RMCF1206FT23R2CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15264 | kr.763.20 |
| Unit Price without VAT: | kr.0.15264 |
|---|---|
| Unit Price with VAT: | kr.0.19080 |








