
CRCW120622K1FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120622K1FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120622K1FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120622K1FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622K1FKEAHP |
Description | RES SMD 22.1K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622K1FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.0.96600 | kr.9.66 |
| 25 | kr.0.78320 | kr.19.58 |
| 50 | kr.0.67720 | kr.33.86 |
| 100 | kr.0.59390 | kr.59.39 |
| 250 | kr.0.50944 | kr.127.36 |
| 500 | kr.0.46080 | kr.230.40 |
| 1.000 | kr.0.42221 | kr.422.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36765 | kr.1,838.25 |
| 10.000 | kr.0.34929 | kr.3,492.90 |
| 15.000 | kr.0.34033 | kr.5,104.95 |
| 25.000 | kr.0.33063 | kr.8,265.75 |
| 35.000 | kr.0.32507 | kr.11,377.45 |
| 50.000 | kr.0.31981 | kr.15,990.50 |
| 60.000 | kr.0.31735 | kr.19,041.00 |
| 120.000 | kr.0.30924 | kr.37,108.80 |
| 125.000 | kr.0.30882 | kr.38,602.50 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

