22 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120622K0FKECHP

DigiKey Part Number
541-22.0KUUTR-ND - Tape & Reel (TR)
541-22.0KUUCT-ND - Cut Tape (CT)
541-22.0KUUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120622K0FKECHP
Description
RES SMD 22K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120622K0FKECHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.91300kr.9.13
25kr.0.73560kr.18.39
50kr.0.63280kr.31.64
100kr.0.55220kr.55.22
250kr.0.47068kr.117.67
500kr.0.42402kr.212.01
1.000kr.0.38687kr.386.87
5.000kr.0.32754kr.1,637.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.28528kr.5,705.60
40.000kr.0.27474kr.10,989.60
60.000kr.0.26960kr.16,176.00
100.000kr.0.26402kr.26,402.00
140.000kr.0.26083kr.36,516.20
200.000kr.0.25781kr.51,562.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750