
CRCW120622K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-22.0KUTR-ND - Tape & Reel (TR) 541-22.0KUCT-ND - Cut Tape (CT) 541-22.0KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622K0FKEAHP |
Description | RES SMD 22K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.00200 | kr.10.02 |
| 25 | kr.0.80880 | kr.20.22 |
| 50 | kr.0.69860 | kr.34.93 |
| 100 | kr.0.61180 | kr.61.18 |
| 250 | kr.0.52444 | kr.131.11 |
| 500 | kr.0.47410 | kr.237.05 |
| 1.000 | kr.0.43416 | kr.434.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35621 | kr.1,781.05 |
| 10.000 | kr.0.33826 | kr.3,382.60 |
| 15.000 | kr.0.32951 | kr.4,942.65 |
| 25.000 | kr.0.32002 | kr.8,000.50 |
| 35.000 | kr.0.31459 | kr.11,010.65 |
| 50.000 | kr.0.30946 | kr.15,473.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

