
CRCW1206220RJNEAHP | |
|---|---|
DigiKey Part Number | 541-220UATR-ND - Tape & Reel (TR) 541-220UACT-ND - Cut Tape (CT) 541-220UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206220RJNEAHP |
Description | RES SMD 220 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206220RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.78700 | kr.7.87 |
| 25 | kr.0.69120 | kr.17.28 |
| 50 | kr.0.56700 | kr.28.35 |
| 100 | kr.0.48770 | kr.48.77 |
| 250 | kr.0.39576 | kr.98.94 |
| 500 | kr.0.26316 | kr.131.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22235 | kr.1,111.75 |
| 10.000 | kr.0.20892 | kr.2,089.20 |
| 15.000 | kr.0.20237 | kr.3,035.55 |
| 25.000 | kr.0.19527 | kr.4,881.75 |
| 35.000 | kr.0.19121 | kr.6,692.35 |
| 50.000 | kr.0.18737 | kr.9,368.50 |
| 60.000 | kr.0.18558 | kr.11,134.80 |
| 120.000 | kr.0.17965 | kr.21,558.00 |
| 125.000 | kr.0.17934 | kr.22,417.50 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

