
CRCW1206220RFKEB | |
---|---|
DigiKey Part Number | 541-CRCW1206220RFKEBTR-ND - Tape & Reel (TR) 541-CRCW1206220RFKEBCT-ND - Cut Tape (CT) 541-CRCW1206220RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206220RFKEB |
Description | RES SMD 220 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206220RFKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.32000 | kr.3.20 |
100 | kr.0.17090 | kr.17.09 |
1.000 | kr.0.15642 | kr.156.42 |
2.500 | kr.0.11128 | kr.278.20 |
5.000 | kr.0.10058 | kr.502.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.07037 | kr.703.70 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |