220 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206220KFKEAHP

DigiKey Part Number
541-220KUTR-ND - Tape & Reel (TR)
541-220KUCT-ND - Cut Tape (CT)
541-220KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206220KFKEAHP
Description
RES SMD 220K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206220KFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.72900kr.7.29
25kr.0.57840kr.14.46
50kr.0.49200kr.24.60
100kr.0.42600kr.42.60
250kr.0.35860kr.89.65
500kr.0.31992kr.159.96
1.000kr.0.28929kr.289.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23125kr.1,156.25
10.000kr.0.21752kr.2,175.20
15.000kr.0.21083kr.3,162.45
25.000kr.0.20359kr.5,089.75
35.000kr.0.19944kr.6,980.40
50.000kr.0.19552kr.9,776.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750