CRCW120621K5FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 25.663
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.36421
Datasheet

Direct


Panasonic Industry
In Stock: 44.721
Unit Price: kr.1.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.027
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 4.940
Unit Price: kr.0.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


Bourns Inc.
In Stock: 34.162
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 41.313
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10513
Datasheet
21.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120621K5FKTA

DigiKey Part Number
CRCW120621K5FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120621K5FKTA
Description
RES SMD 21.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120621K5FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120621K5FKEAVishay Dale25.663541-21.5KFCT-NDkr.0.70000Direct
CRCW120621K5FKEAHPVishay Dale0CRCW120621K5FKEAHP-NDkr.0.36421Upgrade
ERJ-8ENF2152VPanasonic Industry44.721P21.5KFCT-NDkr.1.14000Direct
RMCF1206FT21K5Stackpole Electronics Inc8.027RMCF1206FT21K5CT-NDkr.0.63000Direct
AC1206FR-0721K5LYAGEO4.94013-AC1206FR-0721K5LCT-NDkr.0.70000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13675kr.683.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.13675
Unit Price with VAT:kr.0.17094