
CRCW1206200RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1206200RFKTATR-ND - Tape & Reel (TR) 541-CRCW1206200RFKTACT-ND - Cut Tape (CT) 541-CRCW1206200RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206200RFKTA |
Description | RES SMD 200 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206200RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.39680 | kr.9.92 |
| 50 | kr.0.33400 | kr.16.70 |
| 100 | kr.0.28540 | kr.28.54 |
| 250 | kr.0.23628 | kr.59.07 |
| 500 | kr.0.20812 | kr.104.06 |
| 1.000 | kr.0.18573 | kr.185.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15302 | kr.765.10 |
| 10.000 | kr.0.13663 | kr.1,366.30 |
| 15.000 | kr.0.13255 | kr.1,988.25 |
| 25.000 | kr.0.12839 | kr.3,209.75 |
| 35.000 | kr.0.12458 | kr.4,360.30 |
| 50.000 | kr.0.12080 | kr.6,040.00 |
| 60.000 | kr.0.12058 | kr.7,234.80 |
| 120.000 | kr.0.11938 | kr.14,325.60 |
| 125.000 | kr.0.11914 | kr.14,892.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |


